
LMR-400-FR-TM-TMRA(QTY:60M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-FR-TM-TMRA(QTY:60M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-TM-TMRA(QTY:60M) |
Description | COAX CBL TNC TO TNC 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 2362.2" (60.0m) 196.9' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 2362.2" (60.0m) 196.9' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $692.13000 | $692.13 |
10 | $660.67100 | $6,606.71 |
25 | $629.21000 | $15,730.25 |