
LMR-400-FR-TM-BF(QTY:5M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-FR-TM-BF(QTY:5M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-TM-BF(QTY:5M) |
Description | COAX CBL TNC TO BNC 16.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to BNC LMR 400 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to BNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.26000 | $102.26 |
10 | $97.60800 | $976.08 |
25 | $92.96000 | $2,324.00 |