
LMR-400-FR-SF-BF(QTY:1ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-FR-SF-BF(QTY:1ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-SF-BF(QTY:1ft) |
Description | COAX CBL SMA TO BNC 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to BNC LMR 400 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to BNC | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.82000 | $52.82 |
10 | $50.42100 | $504.21 |
25 | $48.02000 | $1,200.50 |