
LMR-400-DB-UMRA-TF(QTY:45ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-UMRA-TF(QTY:45ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-UMRA-TF(QTY:45ft) |
Description | COAX CBL UHF TO TNC 45' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to TNC LMR 400 540.0" (13.7m) 45.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to TNC | |
1st Connector | UHF Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 540.0" (13.7m) 45.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.01000 | $145.01 |
10 | $138.42200 | $1,384.22 |
25 | $131.83000 | $3,295.75 |