
LMR-400-DB-TM-SFRP(QTY:55ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-TM-SFRP(QTY:55ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-TM-SFRP(QTY:55ft) |
Description | COAX CBL RP-SMA TO TNC 55' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to TNC LMR 400 660.0" (16.8m) 55.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 660.0" (16.8m) 55.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $166.02000 | $166.02 |
10 | $158.47700 | $1,584.77 |
25 | $150.93000 | $3,773.25 |