
LMR-400-DB-SFRP-TMRA(QTY:90ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-SFRP-TMRA(QTY:90ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-SFRP-TMRA(QTY:90ft) |
Description | COAX CBL RP-SMA TO TNC 90' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to TNC LMR 400 1080.0" (27.4m) 90.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to TNC | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 1080.0" (27.4m) 90.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $239.56000 | $239.56 |
10 | $228.66900 | $2,286.69 |
25 | $217.78000 | $5,444.50 |