
LMR-400-DB-SF-UF(QTY:12ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-SF-UF(QTY:12ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-SF-UF(QTY:12ft) |
Description | COAX CBL SMA TO UHF 12' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UHF LMR 400 144.0" (3.7m) 12.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to UHF | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 144.0" (3.7m) 12.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.68000 | $75.68 |
10 | $72.24000 | $722.40 |
25 | $68.80000 | $1,720.00 |