
LMR-400-DB-NMRA-TF(QTY:70ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-NMRA-TF(QTY:70ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-NMRA-TF(QTY:70ft) |
Description | COAX CBL N-TYPE TO TNC 70' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC LMR 400 840.0" (21.3m) 70.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 840.0" (21.3m) 70.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $197.54000 | $197.54 |
10 | $188.55900 | $1,885.59 |
25 | $179.58000 | $4,489.50 |