
LMR-400-DB-NMRA-NF(QTY:25M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-NMRA-NF(QTY:25M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-NMRA-NF(QTY:25M) |
Description | COAX CBL N-TYPE TO N-TYPE 82' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 984.3" (25.0m) 82.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 984.3" (25.0m) 82.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $221.51000 | $221.51 |
10 | $211.43900 | $2,114.39 |
25 | $201.37000 | $5,034.25 |