
LMR-400-DB-NFBH-SMRP(QTY:2M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-NFBH-SMRP(QTY:2M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-NFBH-SMRP(QTY:2M) |
Description | COAX CBL N-TYPE TO RP-SMA 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to RP-SMA LMR 400 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to RP-SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.64000 | $63.64 |
10 | $60.74300 | $607.43 |
25 | $57.85000 | $1,446.25 |