
LMR-400-DB-BMRA-TM(QTY:13ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-BMRA-TM(QTY:13ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-BMRA-TM(QTY:13ft) |
Description | COAX CBL BNC TO TNC 13' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC LMR 400 156.0" (3.9m) 13.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to TNC | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 156.0" (3.9m) 13.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.78000 | $77.78 |
10 | $74.24600 | $742.46 |
25 | $70.71000 | $1,767.75 |