
LMR-400-DB-BMRA-SMRA(QTY:12M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-BMRA-SMRA(QTY:12M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-BMRA-SMRA(QTY:12M) |
Description | COAX CBL BNC TO SMA 39.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA LMR 400 472.4" (12.0m) 39.4' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 472.4" (12.0m) 39.4' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.28000 | $132.28 |
10 | $126.26300 | $1,262.63 |
25 | $120.25000 | $3,006.25 |