
LMR-400-DB-BF-BF(QTY:3M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-BF-BF(QTY:3M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-BF-BF(QTY:3M) |
Description | COAX CBL BNC TO BNC 9.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 400 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.50000 | $70.50 |
10 | $67.29500 | $672.95 |
25 | $64.09000 | $1,602.25 |