
LMR-400-DB-716M-NM(QTY:7ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-716M-NM(QTY:7ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-716M-NM(QTY:7ft) |
Description | COAX CBL 7/16 DIN TO N-TYPE 7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to N-Type LMR 400 84.0" (2.1m) 7.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to N-Type | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 84.0" (2.1m) 7.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.18000 | $65.18 |
10 | $62.21300 | $622.13 |
25 | $59.25000 | $1,481.25 |