
LMR-400-DB-4310M-SM(QTY:200ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-4310M-SM(QTY:200ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-4310M-SM(QTY:200ft) |
Description | COAX CBL 4.3/10 TO SMA 200' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to SMA LMR 400 2400.0" (61.0m) 200.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 4.3/10 to SMA | |
1st Connector | 4.3/10 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2400.0" (61.0m) 200.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $470.67000 | $470.67 |
10 | $449.27400 | $4,492.74 |
25 | $427.88000 | $10,697.00 |