
LMR-400-DB-4310M-SFRP(QTY:20ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-4310M-SFRP(QTY:20ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-4310M-SFRP(QTY:20ft) |
Description | COAX CBL RP-SMA TO 4.3/10 20' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to 4.3/10 LMR 400 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to 4.3/10 | |
1st Connector | 4.3/10 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.49000 | $92.49 |
10 | $88.28400 | $882.84 |
25 | $84.08000 | $2,102.00 |