
LMR-400-DB-4310M-4195M(QTY:150ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-4310M-4195M(QTY:150ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-4310M-4195M(QTY:150ft) |
Description | COAX CBL 4.3/10 TO 4.1/9.5 150' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to 4.1/9.5 LMR 400 1800.0" (45.7m) 150.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 4.3/10 to 4.1/9.5 | |
1st Connector | 4.3/10 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.1/9.5 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1800.0" (45.7m) 150.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $365.62000 | $365.62 |
10 | $348.99900 | $3,489.99 |
25 | $332.38000 | $8,309.50 |