
LMR-400-DB-4195M-SMRP(QTY:6ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-4195M-SMRP(QTY:6ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-4195M-SMRP(QTY:6ft) |
Description | COAX CBL RP-SMA TO 4.1/9.33 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to 4.1/9.33 LMR 400 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to 4.1/9.33 | |
1st Connector | 4.1/9.5 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.07000 | $63.07 |
10 | $60.20700 | $602.07 |
25 | $57.34000 | $1,433.50 |