
LMR-400-DB-4195M-NFBH(QTY:11ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-4195M-NFBH(QTY:11ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-4195M-NFBH(QTY:11ft) |
Description | COAX CBL 4.1/9.5 TO N-TYPE 11' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.1/9.5 to N-Type LMR 400 132.0" (3.4m) 11.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 4.1/9.5 to N-Type | |
1st Connector | 4.1/9.5 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 132.0" (3.4m) 11.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.58000 | $73.58 |
10 | $70.23500 | $702.35 |
25 | $66.89000 | $1,672.25 |