
LMR-400-DB-4195M-BMRA(QTY:55M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-4195M-BMRA(QTY:55M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-4195M-BMRA(QTY:55M) |
Description | COAX CBL 4.1/9.5 TO BNC 180.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.1/9.5 to BNC LMR 400 2165.4" (55.0m) 180.4' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 4.1/9.5 to BNC | |
1st Connector | 4.1/9.5 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 2165.4" (55.0m) 180.4' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $427.43000 | $427.43 |
10 | $407.99900 | $4,079.99 |
25 | $388.57000 | $9,714.25 |