
LMR-400-BMRA-SF(QTY:65M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-BMRA-SF(QTY:65M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-BMRA-SF(QTY:65M) |
Description | COAX CBL BNC TO SMA 213.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA LMR 400 2559.0" (65.0m) 213.2' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2559.0" (65.0m) 213.2' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $469.74000 | $469.74 |
10 | $448.39200 | $4,483.92 |
25 | $427.04000 | $10,676.00 |