
LMR-400-BM-TM(QTY:16ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-BM-TM(QTY:16ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-BM-TM(QTY:16ft) |
Description | COAX CBL BNC TO TNC 16' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC LMR 400 192.0" (4.9m) 16.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to TNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 192.0" (4.9m) 16.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.83000 | $101.83 |
10 | $97.19900 | $971.99 |
25 | $92.57000 | $2,314.25 |