
LMR-400-BF-TF(QTY:1M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-BF-TF(QTY:1M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-BF-TF(QTY:1M) |
Description | COAX CBL BNC TO TNC 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC LMR 400 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to TNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.50000 | $56.50 |
10 | $53.92800 | $539.28 |
25 | $51.36000 | $1,284.00 |