
LMR-400-BF-NF(QTY:17M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-BF-NF(QTY:17M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-BF-NF(QTY:17M) |
Description | COAX CBL BNC TO N-TYPE 55.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type LMR 400 669.3" (17.0m) 55.8' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to N-Type | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 669.3" (17.0m) 55.8' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $159.81000 | $159.81 |
10 | $152.54400 | $1,525.44 |
25 | $145.28000 | $3,632.00 |