LMR-400 (Length:100')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-100M

DigiKey Part Number
4613-LMR-400-100M-ND
Manufacturer
Manufacturer Product Number
LMR-400-100M
Description
CABLE COAXIAL 328.1'
Customer Reference
Detailed Description
Coaxial Cable 328.1' (100.00m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
50 Ohms
Length
328.1' (100.00m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Aluminum, Copper Coated
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
84.0
Operating Temperature
-40°C ~ 85°C
In-Stock: 4,998
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$619.50000$619.50
5$551.36000$2,756.80