
LMR-240-UF-UMRA-NF(QTY:11Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-UF-UMRA-NF(QTY:11Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-UMRA-NF(QTY:11Ft) |
Description | COAX CBL UHF TO N-TYPE 11' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to N-Type LMR 240 132.0" (3.4m) 11.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to N-Type | |
1st Connector | UHF Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 132.0" (3.4m) 11.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.79000 | $81.79 |
10 | $78.06800 | $780.68 |
25 | $74.35000 | $1,858.75 |