
LMR-240-UF-UM-NFBH(QTY:19Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-UF-UM-NFBH(QTY:19Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-UM-NFBH(QTY:19Ft) |
Description | COAX CBL UHF TO N-TYPE 19' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to N-Type LMR 240 228.0" (5.8m) 19.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to N-Type | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 228.0" (5.8m) 19.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.39000 | $96.39 |
10 | $92.01200 | $920.12 |
25 | $87.63000 | $2,190.75 |