
LMR-240-UF-TMRA-UMRA(QTY:12Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-UF-TMRA-UMRA(QTY:12Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-TMRA-UMRA(QTY:12Ft) |
Description | COAX CBL TNC TO UHF 12' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to UHF LMR 240 144.0" (3.7m) 12.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to UHF | |
1st Connector | TNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 144.0" (3.7m) 12.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.61000 | $83.61 |
10 | $79.81100 | $798.11 |
25 | $76.01000 | $1,900.25 |