
LMR-240-UF-TMRA-NM(QTY:50Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-UF-TMRA-NM(QTY:50Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-TMRA-NM(QTY:50Ft) |
Description | COAX CBL TNC TO N-TYPE 50' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type LMR 240 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to N-Type | |
1st Connector | TNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $153.00000 | $153.00 |
10 | $146.04500 | $1,460.45 |
25 | $139.09000 | $3,477.25 |