
LMR-240-UF-TMRA-NM(QTY:40Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-UF-TMRA-NM(QTY:40Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-TMRA-NM(QTY:40Ft) |
Description | COAX CBL TNC TO N-TYPE 40' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type LMR 240 480.0" (12.2m) 40.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to N-Type | |
1st Connector | TNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 480.0" (12.2m) 40.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.74000 | $134.74 |
10 | $128.61500 | $1,286.15 |
25 | $122.49000 | $3,062.25 |