
LMR-240-UF-TMRA-NFBH(QTY:45Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-UF-TMRA-NFBH(QTY:45Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-TMRA-NFBH(QTY:45Ft) |
Description | COAX CBL TNC TO N-TYPE 45' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type LMR 240 540.0" (13.7m) 45.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to N-Type | |
1st Connector | TNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 540.0" (13.7m) 45.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $143.87000 | $143.87 |
10 | $137.33000 | $1,373.30 |
25 | $130.79000 | $3,269.75 |