
LMR-240-UF-TM-TF(QTY:17Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-UF-TM-TF(QTY:17Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-TM-TF(QTY:17Ft) |
Description | COAX CBL TNC TO TNC 17' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 240 204.0" (5.2m) 17.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 204.0" (5.2m) 17.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.74000 | $92.74 |
10 | $88.52600 | $885.26 |
25 | $84.31000 | $2,107.75 |