
LMR-240-UF-TM-SMRP(QTY:75Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-UF-TM-SMRP(QTY:75Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-TM-SMRP(QTY:75Ft) |
Description | COAX CBL TNC TO RP-SMA 75' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to RP-SMA LMR 240 900.0" (22.9m) 75.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to RP-SMA | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 900.0" (22.9m) 75.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $198.65000 | $198.65 |
10 | $189.62000 | $1,896.20 |
25 | $180.59000 | $4,514.75 |