
LMR-240-UF-TF-TMRA(QTY:16Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-UF-TF-TMRA(QTY:16Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-TF-TMRA(QTY:16Ft) |
Description | COAX CBL TNC TO TNC 16' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 240 192.0" (4.9m) 16.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 192.0" (4.9m) 16.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.92000 | $90.92 |
10 | $86.78300 | $867.83 |
25 | $82.65000 | $2,066.25 |