
LMR-240-UF-BMRA-BM(QTY:3Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-UF-BMRA-BM(QTY:3Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-BMRA-BM(QTY:3Ft) |
Description | COAX CBL BNC TO BNC 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 240 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.18000 | $67.18 |
10 | $64.12400 | $641.24 |
25 | $61.07000 | $1,526.75 |