
LMR-240-UF-716M-NMRA(QTY:150Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-UF-716M-NMRA(QTY:150Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-716M-NMRA(QTY:150Ft) |
Description | COAX CBL 7/16 DIN TO N-TYPE 150' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to N-Type LMR 240 1800.0" (45.7m) 150.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to N-Type | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 1800.0" (45.7m) 150.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $335.60000 | $335.60 |
10 | $320.34500 | $3,203.45 |
25 | $305.09000 | $7,627.25 |