
LMR-240-UF-4310M-UMRA(QTY:4Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-UF-4310M-UMRA(QTY:4Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-4310M-UMRA(QTY:4Ft) |
Description | COAX CBL 4.3/10 TO UHF 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to UHF LMR 240 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 4.3/10 to UHF | |
1st Connector | 4.3/10 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.00000 | $69.00 |
10 | $65.86700 | $658.67 |
25 | $62.73000 | $1,568.25 |