
LMR-240-LSZH-SFRP-TM(QTY:20Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-LSZH-SFRP-TM(QTY:20Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-LSZH-SFRP-TM(QTY:20Ft) |
Description | COAX CBL RP-SMA TO TNC 20' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to TNC LMR 240 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to TNC | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.68000 | $94.68 |
10 | $90.37400 | $903.74 |
25 | $86.07000 | $2,151.75 |