
LMR-240-FR-UMRA-UMRA(QTY:6Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-FR-UMRA-UMRA(QTY:6Ft)TB-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-UMRA-UMRA(QTY:6Ft) |
Description | COAX CABLE UHF TO UHF 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF LMR 240 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.40000 | $75.40 |
10 | $71.97000 | $719.70 |
25 | $68.55000 | $1,713.75 |