
LMR-240-FR-UMRA-716M(QTY:15Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-FR-UMRA-716M(QTY:15Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-UMRA-716M(QTY:15Ft) |
Description | COAX CBL UHF TO 7/16 DIN 15' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to 7/16 DIN LMR 240 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to 7/16 DIN | |
1st Connector | UHF Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 7/16 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.20000 | $96.20 |
10 | $91.82300 | $918.23 |
25 | $87.45000 | $2,186.25 |