
LMR-240-FR-TMRA-BMRA(QTY:5Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-FR-TMRA-BMRA(QTY:5Ft)TB-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-TMRA-BMRA(QTY:5Ft) |
Description | COAX CABLE TNC TO BNC 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to BNC LMR 240 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Part Status | Active | |
Style | TNC to BNC | |
1st Connector | TNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.10000 | $73.10 |
10 | $69.77300 | $697.73 |
25 | $66.45000 | $1,661.25 |