
LMR-240-FR-TM-SMRA(QTY:55Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-FR-TM-SMRA(QTY:55Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-TM-SMRA(QTY:55Ft) |
Description | COAX CBL TNC TO SMA 55' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA LMR 240 660.0" (16.8m) 55.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to SMA | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 660.0" (16.8m) 55.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $188.60000 | $188.60 |
10 | $180.02300 | $1,800.23 |
25 | $171.45000 | $4,286.25 |