
LMR-240-FR-SMRA-TF(QTY:80Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-FR-SMRA-TF(QTY:80Ft)TB-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-SMRA-TF(QTY:80Ft) |
Description | COAX CBL SMA TO TNC 80' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 240 960.0" (24.4m) 80.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 960.0" (24.4m) 80.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $246.35000 | $246.35 |
10 | $235.14800 | $2,351.48 |
25 | $223.95000 | $5,598.75 |