
LMR-240-FR-SFRP-SF(QTY:4Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-FR-SFRP-SF(QTY:4Ft)TB-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-SFRP-SF(QTY:4Ft) |
Description | COAX CBL RP-SMA TO SMA 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA LMR 240 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Part Status | Active | |
Style | RP-SMA to SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.79000 | $70.79 |
10 | $67.56800 | $675.68 |
25 | $64.35000 | $1,608.75 |