
LMR-240-FR-SF-TF(QTY:35Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-FR-SF-TF(QTY:35Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-SF-TF(QTY:35Ft) |
Description | COAX CBL SMA TO TNC 35' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 240 420.0" (10.7m) 35.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 420.0" (10.7m) 35.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $142.40000 | $142.40 |
10 | $135.92300 | $1,359.23 |
25 | $129.45000 | $3,236.25 |