
LMR-240-FR-SF-TF(QTY:10Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-FR-SF-TF(QTY:10Ft)TB-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-SF-TF(QTY:10Ft) |
Description | COAX CBL SMA TO TNC 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 240 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.65000 | $84.65 |
10 | $80.79800 | $807.98 |
25 | $76.95000 | $1,923.75 |