
LMR-240-FR-NMRA-UF(QTY:65Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-FR-NMRA-UF(QTY:65Ft)TB-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-NMRA-UF(QTY:65Ft) |
Description | COAX CBL N-TYPE TO UHF 65' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF LMR 240 780.0" (19.8m) 65.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | N-Type Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 780.0" (19.8m) 65.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $211.70000 | $211.70 |
10 | $202.07300 | $2,020.73 |
25 | $192.45000 | $4,811.25 |