
LMR-240-FR-NMRA-TMRA(QTY:25Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-FR-NMRA-TMRA(QTY:25Ft)TB-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-NMRA-TMRA(QTY:25Ft) |
Description | COAX CBL N-TYPE TO TNC 25' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC LMR 240 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.30000 | $119.30 |
10 | $113.87300 | $1,138.73 |
25 | $108.45000 | $2,711.25 |