
LMR-240-FR-BMRA-NM(QTY:3Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-FR-BMRA-NM(QTY:3Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-BMRA-NM(QTY:3Ft) |
Description | COAX CBL BNC TO N-TYPE 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type LMR 240 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to N-Type | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.48000 | $68.48 |
10 | $65.36300 | $653.63 |
25 | $62.25000 | $1,556.25 |