
LMR-240-FR-BMRA-NFBH(QTY:14Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-FR-BMRA-NFBH(QTY:14Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-BMRA-NFBH(QTY:14Ft) |
Description | COAX CBL BNC TO N-TYPE 14' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type LMR 240 168.0" (4.3m) 14.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to N-Type | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 168.0" (4.3m) 14.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.89000 | $93.89 |
10 | $89.61800 | $896.18 |
25 | $85.35000 | $2,133.75 |